TC357TA64F300SABKXUMA1
32-bit MCU, TriCore, 300 MHz, 4 MB, 1.472 MB, 292 Pins, LFBGA
Manufacturer:Infineon
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: TC357TA64F300SABKXUMA1
Secondary Manufacturer Part#: TC357TA64F300SABKXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| TriCore | ||
| LFBGA | ||
| Surface Mount | ||
| Ethernet, CAN, SPI, QSPI, USB | ||
| AURIX | ||
| TC3xx | ||
| 292 | ||
| 300 MHz | ||
| 125 °C | ||
| -40 °C | ||
| AURIX Family TC3xx Series Microcontrollers | ||
| 4 MB | ||
| 1.472 MB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |