TC336LP32F300SAAKXUMA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: TC336LP32F300SAAKXUMA1
Secondary Manufacturer Part#: TC336LP32F300SAAKXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 42 | ||
| 12Bit | ||
| 32 Bit | ||
| LFBGA | ||
| Surface Mount | ||
| CAN, I2C, LIN, SPI | ||
| AURIX | ||
| TC3xx | ||
| 180 | ||
| 300 MHz | ||
| 125 °C | ||
| -40 °C | ||
| AURIX Family TC3xx Series Microcontrollers | ||
| 2 MB | ||
| AEC-Q100 | ||
| 248 KB | ||
| 1.375 V | ||
| 1.125 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |