PDP SEO Portlet

TC297TX128F300SBBKXUMA1

MCU 32-Bit AURIX TriCore RISC 8MB Flash 3.3V/5V 292-Pin LF-BGA T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TC297TX128F300SBBKXUMA1
Secondary Manufacturer Part#: TC297TX128F300SBBKXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Triple TriCoreā„¢ with up to 300MHz
  • TriCoreā„¢ DSP functionality
  • Up to 8MB Flash w/ ECC protection
  • 384 KB EEProm @125k cycles
  • Up to 2MB + 768KB RAM w/ ECC protection
  • 128x DMA channels
  • Delta-Sigma ADC Converter (10x channels)
  • 12bit ADC Converter (84x channels)
  • Powerful Generic Timer Module (GTM)
  • SENT, PSI5, PSI5S sensor interfaces
  • Ethernet 100Mbit
  • FlexRay, CAN, CAN FD, LIN, SPI
  • Programmable HSM (hardware security module)
  • Single voltage supply 5V or 3.3V
  • LFBGA-292 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$39.4952
2000+
$38.90284
4000+
$38.31014
8000+
$37.71793
16000+
$37.2096