TC297TP128F300SBCKXUMA1
32-bit MCU, TriCore, 300 MHz, 8 MB, 728 KB, 292 Pins, LFBGA
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: TC297TP128F300SBCKXUMA1
Secondary Manufacturer Part#: TC297TP128F300SBCKXUMA1
- RoHS 10 Compliant
- Tariff Charges
TC297TP128F300SBCKXUMA1 is a AURIX™TC29xT family 32bit TriCore™ AURIX™– TC2xx single chip microcontroller. Its innovative multicore architecture, based on up to three independent 32bit TriCore CPU, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly. With its Triple TriCore with up to 300MHz, a flash memory of 8MB and a powerful and generic timer module (GTM), the TC29xT series aim for a reduced complexity, best-in-class power consumption and significant cost savings.
- High performance microcontroller with three CPU cores
- Two 32bit super-scalar TriCore CPUs (TC1.6P), lock stepped shadow cores for TC1.6P core 1
- Multiple on-chip memories
- 128-channel DMA controller with safe data transfer
- Sophisticated interrupt system (ECC protected)
- High performance on-chip bus structure
- Safety Management Unit (SMU) handling safety monitor alarms
- Memory test unit with ECC, memory Initialization and MBIST functions (MTU)
- Hardware I/O monitor (IOM) for checking of digital I/O
- Delta-sigma ADC, digital programmable I/O ports, power management system and on-chip regulators
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 84 | ||
| 12-bit | ||
| 32-bit | ||
| TriCore | ||
| LFBGA | ||
| Surface Mount | ||
| CAN, Ethernet, FlexRay, I2C, JTAG, LIN, QSPI | ||
| AURIX | ||
| TC2xx | ||
| 169 | ||
| 292 | ||
| 300 MHz | ||
| 125 °C | ||
| -40 °C | ||
| AURIX Family TC2xx Series Microcontrollers | ||
| 8 MB | ||
| 728 KB | ||
| 5.5 V | ||
| 1.17 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |