TC297TP128F300NBCKXUMA1
32 Bit Microcontroller, AURIX Family TC2xx Series Microcontrollers, TriCore, 32 bit, 300 MHz
- RoHS 10 Compliant
- Tariff Charges
TC297TP128F300NBCKXUMA1 is an AURIX™ microcontroller for automotive and industrial applications. Its innovative multicore architecture, based on up to three independent 32-bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly. With its Triple TriCore with up to 300MHz, a flash memory of 8MB and a powerful and generic timer module (GTM), this aims for reduced complexity, best-in-class power consumption and significant cost savings. Applications include 60GHz radar sensor for in-cabin monitoring system, ADAS and autonomous driving, automotive high-voltage battery management system (BMS), chassis control and safety, diesel direct injection.
- 8MB flash w/ ECC protection, 128KB EEPROM at 500 k cycles
- 728KB RAM w/ ECC protection, 128x DMA channels
- Sensor interfaces : 15xSENT, 5xPSI5, 1xPSI5S
- Programmable HSM (hardware security module)
- Single voltage supply is 5V or 3.3V
- Diverse lockstep core with clock delay, access permission system
- Redundant and diverse timer modules (GTM, CCU6, GPT12)
- Safety management unit ( SMU ), direct memory access ( DMA )
- LFBGA-292 package
- Ambient temperature range from -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| TriCore | ||
| LFBGA | ||
| Surface Mount | ||
| CAN|Ethernet|FlexRay | ||
| AURIX | ||
| TC2xx | ||
| 169 | ||
| 292 | ||
| 300 | ||
| 125 °C | ||
| -40 °C | ||
| AURIX Family TC2xx Series Microcontrollers | ||
| 8 MB | ||
| 728 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |