TC277TP64F200SCAKXUMA1
32-bit MCU, TriCore, 200 MHz, 4 MB, 320 KB, 292-Pin, LFBGA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| 12-bit | ||
| 32-bit Bit | ||
| TriCore | ||
| LFBGA | ||
| Surface Mount | ||
| CAN, Ethernet, FlexRay, LIN, SPI, I2C | ||
| AURIX | ||
| TC2xx | ||
| 150 | ||
| 292 | ||
| 200 MHz | ||
| 125 °C | ||
| -40 °C | ||
| AURIX Family TC2xx Series Microcontrollers | ||
| 4 MB | ||
| 320 KB | ||
| 1.43 V | ||
| 1.17 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |