TC277TP64F200NDCKXUMA1
MCU 32-Bit TC277T TriCore RISC 4MB Flash 296-Pin LFBGA
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: TC277TP64F200NDCKXUMA1
Secondary Manufacturer Part#: TC277TP64F200NDCKXUMA1
- RoHS 10 Compliant
- Tariff Charges
TC277TP64F200NDCKXUMA1 is an AURIX™ microcontroller for automotive and industrial applications. Its innovative multicore architecture, based on up to three independent 32-bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly. Equipped with a triple TriCore with 200MHz, 4MB of flash memory and a powerful generic timer module (GTM), this aims for reduced complexity, best-in-class power consumption and significant cost savings.
- Up to 4MB flash w/ ECC protection (dedicated closely coupled memory areas per core)
- 64KB EEPROM at 500k cycles, 472KB RAM w/ ECC protection
- 64x DMA channels, sensor interfaces : 10xSENT, 3xPSI5, 1xPSI5S
- Single voltage supply is 5V or 3.3V
- Diverse lockstep core with clock delay, access permission system
- Redundant and diverse timer modules (GTM, CCU6, GPT12)
- Safety management unit ( SMU ), direct memory access ( DMA )
- I/O, clock, voltage monitor
- LFBGA-292 package
- Ambient temperature range from -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| TriCore | ||
| LFBGA | ||
| Surface Mount | ||
| CAN/FlexRay | ||
| AURIX | ||
| TC2xx | ||
| 296 | ||
| 200 | ||
| 125 °C | ||
| -40 °C | ||
| AURIX Family TC2xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |