TC267D40F200SBBKXUMA1
MCU 32-Bit AURIX TriCore RISC 2.5MB Flash 3.3V/5V 292-Pin LF-BGA T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: TC267D40F200SBBKXUMA1
Secondary Manufacturer Part#: TC267D40F200SBBKXUMA1
- RoHS 10 Compliant
- Tariff Charges
- Dual TriCore™ with 200MHz
- TriCore™ DSP functionality
- Up to 2.5MB Flash w/ ECC protection
- 96KB EEProm @ 125k cycles
- Up to 240KB RAM w/ ECC protection
- 48x DMA channels
- 3x Delta-Sigma ADC converters
- 48x 12bit SAR ADC converter
- Powerful Generic Timer Module (GTM)
- SENT, PSI5, PSI5S sensor interfaces
- Ethernet 100Mbit
- FlexRay, CAN, CAN FD, LIN, SPI
- Standby Controller
- Single voltage supply 5V or 3.3V
- LFBGA-292 Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| TriCore | ||
| LFBGA | ||
| Surface Mount | ||
| CAN/LIN/SPI | ||
| AURIX | ||
| TC2xx | ||
| 292 | ||
| 200 | ||
| 125 °C | ||
| -40 °C | ||
| AURIX Family TC2xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |