PDP SEO Portlet

TC267D40F200NBCKXUMA1

32 Bit Microcontroller, AURIX Family TC2xx Series Microcontrollers, TriCore, 32 bit, 200 MHz

Manufacturer:Infineon
Avnet Manufacturer Part #: TC267D40F200NBCKXUMA1
Secondary Manufacturer Part#: TC267D40F200NBCKXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TC267D40F200NBCKXUMA1 is a TC26 series AURIX™ first generation MCU. It is a TriCore™ AURIX™ Microcontroller IC with 32-Bit Dual-Core, 200MHz frequency 2.5MB (2.5M x 8) flash in a LFBGA-292 package.

  • High performance microcontroller with two CPU cores
  • One 32-bit super-scalar TriCore CPUs (TC1.6P)
  • Power efficient scalar TriCore CPU (TC1.6E), lockstepped shadow core for TC1.6P
  • 48-channel DMA controller with safe data transfer
  • Sophisticated interrupt system (ECC protected)
  • High performance on-chip bus structure
  • Safety management unit (SMU) handling safety monitor alarms
  • Memory test unit with ECC, memory initialization and MBIST functions (MTU)
  • Hardware I/O monitor (IOM) for checking of digital I/O
  • Versatile on-chip peripheral units

Technical Attributes

Find Similar Parts

Description Value
32 Bit
TriCore
LFBGA
Surface Mount
CAN|Ethernet|FlexRay
AURIX
TC2xx
169
292
200
125 °C
-40 °C
AURIX Family TC2xx Series Microcontrollers
2.5 MB
240

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$19.68
2000+
$18.90361
4000+
$18.80765
8000+
$18.71169
16000+
$18.61574