TC264D40F200WBCKXUMA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: TC264D40F200WBCKXUMA1
Secondary Manufacturer Part#: TC264D40F200WBCKXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| TriCore | ||
| LQFP | ||
| Surface Mount | ||
| CAN/Ethernet/FlexRay | ||
| AURIX | ||
| TC2xx | ||
| 144 | ||
| 200 | ||
| 125 °C | ||
| -40 °C | ||
| AURIX Family TC2xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |