TC237LP32F200NACKXUMA1
32-Bit MCU AURIX
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: TC237LP32F200NACKXUMA1
Secondary Manufacturer Part#: TC237LP32F200NACKXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12Bit | ||
| 32 Bit | ||
| LFBGA | ||
| Surface Mount | ||
| CAN, SPI | ||
| AURIX | ||
| TC2xx | ||
| 292 | ||
| 200 MHz | ||
| 125 °C | ||
| -40 °C | ||
| AURIX Family TC2xx Series Microcontrollers | ||
| 2 MB | ||
| 192 KB | ||
| 1.43 V | ||
| 1.17 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991A2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |