PDP SEO Portlet

TC234LP32F200NACKXUMA1

32 Bit Microcontroller, AURIX Family TC2xx Series Microcontrollers, TriCore, 32 bit, 200 MHz

Manufacturer:Infineon
Avnet Manufacturer Part #: TC234LP32F200NACKXUMA1
Secondary Manufacturer Part#: TC234LP32F200NACKXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TC234LP32F200NACKXUMA1 is a 32bit AURIX™ TriCore™ microcontroller. Its innovative multicore architecture, based on up to three independent 32bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly. Equipped with a TriCore with 200MHz, a single voltage supply of 3.3V and a powerful generic timer module ( GTM), the TC23xL series aim for a reduced complexity, best-in-class power consumption and significant cost savings. Potential applications include industrial applications, safety applications, connectivity applications, transportation applications, powertrain applications, (H)EV applications, automotive body control module (BCM), electric power steering (EPS), electronic stability control, primary power distribution center (PDC).

  • TriCoreâ„¢ with 200MHz/DSP functionality, 2MB Flash w/ ECC protection
  • 128Kb Epsom at 125K cycles, 192Kb RAM w/ ECC protection
  • 16x DMA channels, 24x 12bit SAR ADC converter
  • Powerful generic timer module (GTM), sensor interfaces : 4x SENT
  • Wake-up timer, 3.3V single voltage supply
  • Diverse lockstep core with clock delay, redundant and diverse timer modules (GTM, CCU6, GPT12)
  • Access permission system, safety management unit (SMU)
  • Direct memory access (DMA), I/O, clock, voltage monitor
  • I/O, clock, voltage monitor, AUTOSAR V3.2 and V4.x
  • Ambient temperature range from -40 to +125°C, TQFP-144 package

Technical Attributes

Find Similar Parts

Description Value
32 Bit
TriCore
TQFP
Surface Mount
CAN|FlexRay|LIN|QSPI
AURIX
TC2xx
120
144
200
125 °C
-40 °C
AURIX Family TC2xx Series Microcontrollers
2 MB
192

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991A2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$12.55429
2000+
$11.87568
4000+
$11.56316
8000+
$11.26667
16000+
$10.985