TC234L32F200FACKXUMA1
8-bit MCU, TriCore, 200 MHz, 2 MB, 192 KB, 144 Pins, TQFP-EP
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: TC234L32F200FACKXUMA1
Secondary Manufacturer Part#: TC234L32F200FACKXUMA1
- RoHS 10 Compliant
- Tariff Charges
TC234L32F200FACKXUMA1 is a AURIX™ TC23xL 32-bit single-chip microcontroller. Its innovative multicore architecture, based on up to three independent 32-bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly. The TC23xL family belongs to the TC2xx AURIX™. Equipped with a TriCore with 200 MHz, a single voltage supply of 3.3V and a Powerful Generic Timer Module ( GTM), the TC23xL series aim for a reduced complexity, best-in-class power consumption and significant cost savings.
- 2MB flash with ECC protection
- 128KB EEPROM at 125k cycles, 192KB RAM with ECC protection
- 16x DMA channels
- 24 x 12bit SAR ADC converter
- 1x FlexRay, 2x ASCLIN, 4x QSPI, 6x CAN including data rate enhanced CAN FD
- Wake-up timer
- Ambient temperature range from -40°C to +125°C
- Available in 144 pin TQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32-bit | ||
| TriCore | ||
| TQFP-EP | ||
| Surface Mount | ||
| ASCLIN, CAN, Ethernet, LIN, SP | ||
| AURIX | ||
| TC2xx | ||
| 112 | ||
| 144 | ||
| 200 MHz | ||
| 125 °C | ||
| -40 °C | ||
| AURIX Family TC2xx Series Microcontrollers | ||
| 2 MB | ||
| 192 KB | ||
| 1.43 V | ||
| 1.17 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991A2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |