PDP SEO Portlet

TC233LP32F200NACKXUMA1

32 Bit Microcontroller, AURIX Family TC2xx Series Microcontrollers, TriCore, 32 bit, 200 MHz

Manufacturer:Infineon
Avnet Manufacturer Part #: TC233LP32F200NACKXUMA1
Secondary Manufacturer Part#: TC233LP32F200NACKXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TC233LP32F200NACKXUMA1 is an AURIX™ microcontroller for automotive and industrial applications. Its innovative multicore architecture, based on up to three independent 32-bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly. Equipped with a TriCore with 200MHz, a single voltage supply of 3.3V and a powerful generic timer module ( GTM), this aims for reduced complexity, best-in-class power consumption and significant cost savings. Applications include automotive body control module (BCM), automotive instrument cluster, high-performance cockpit controller, multi-purpose camera, transfer case brushless DC (BLDC).

  • 2MB flash w/ ECC protection, 128KB EEPROM at 125k cycles
  • 192KB RAM w/ ECC protection, 16x
  • 24x 12bit SAR ADC converter, powerful generic timer module (GTM)
  • Sensor interfaces : 4x SENT, wake-up timer
  • Single voltage supply is 3.3V
  • Diverse lockstep core with clock delay, access permission system
  • Redundant and diverse timer modules (GTM, CCU6, GPT12)
  • Safety management unit ( SMU ), direct memory access ( DMA )
  • Programmable HSM (hardware security module)
  • TQFP-100 package, -40°C to +125°C ambient temperature range

Technical Attributes

Find Similar Parts

Description Value
24
12-bit
32-bit Bit
TriCore
TQFP
Surface Mount
ASCLIN, CANFD, FlexRay, SENT, SPI
AURIX
TC2xx
78
100
200 MHz
125 °C
-40 °C
AURIX Family TC2xx Series Microcontrollers
2 MB
192 KB
5.5 V
2.97 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991A2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$11.65229
2000+
$11.02243
4000+
$10.73237
8000+
$10.45718
16000+
$10.19575