PDP SEO Portlet

TC233L32F200NACKXUMA1

32 Bit Microcontroller, AURIX Family TC2xx Series Microcontrollers, TriCore, 32 bit, 200 MHz

Manufacturer:Infineon
Avnet Manufacturer Part #: TC233L32F200NACKXUMA1
Secondary Manufacturer Part#: TC233L32F200NACKXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TC233L32F200NACKXUMA1 is a AURIX™ TC23xL 32-bit single-chip microcontroller. Its innovative multicore architecture, based on up to three independent 32-bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly. Equipped with a TriCore with 200 MHz, a single voltage supply of 3.3V and a Powerful Generic Timer Module ( GTM), the TC23xL series aim for a reduced complexity, best-in-class power consumption and significant cost savings.

  • 2MB flash with ECC protection
  • 128KB EEPROM at 125k cycles, 192KB RAM with ECC protection
  • 16x DMA channels
  • 24 x 12bit SAR ADC converter
  • 1x FlexRay, 2x ASCLIN, 4x QSPI, 6x CAN including data rate enhanced CAN FD
  • Wake-up timer
  • Ambient temperature range from -40°C to +125°C
  • Available in 100 pin TQFP package

Technical Attributes

Find Similar Parts

Description Value
24
12Bit
32 Bit
TQFP
Surface Mount
ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT
AURIX
TC2xx
100
200 MHz
125 °C
-40 °C
AURIX Family TC2xx Series Microcontrollers
2 MB
192 KB
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991A2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$9.71629
2000+
$9.19108
4000+
$8.94921
8000+
$8.71974
16000+
$8.50175