PDP SEO Portlet

TC223S16F133FABKXUMA1

MCU 32-Bit AURIX TriCore RISC 1MB Flash 3.3V 100-Pin TQFP EP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TC223S16F133FABKXUMA1
Secondary Manufacturer Part#: TC223S16F133FABKXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • TriCore™ with 133MHz
  • TriCore™ DSP functionality
  • Up to 1MB Flash w/ ECC protection
  • 128KB EEProm @ 125k cycles
  • Up to 96KB RAM w/ ECC protection
  • 16x DMA channels
  • 24x 12bit SAR ADC converter
  • Powerful Generic Timer Module (GTM)
  • SENT sensor interfaces
  • State of the art connectivity: 2x LIN, 4x QSPI, 3x CAN including data rate enhanced CAN FD
  • Wake-up Timer
  • Single voltage supply 3.3V
  • TQFP-100 package

Technical Attributes

Find Similar Parts

Description Value
32 Bit
TriCore
TQFP EP
Surface Mount
CAN/LIN/SPI
AURIX
TC2xx
100
133
125 °C
-40 °C
AURIX Family TC2xx Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$6.35212
2000+
$6.29803
4000+
$6.24413
6000+
$6.18973
8000+
$6.13557