TC222S16F133FABKXUMA1
MCU 32-Bit AURIX TriCore RISC 1MB Flash 3.3V 80-Pin TQFP EP T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: TC222S16F133FABKXUMA1
Secondary Manufacturer Part#: TC222S16F133FABKXUMA1
- RoHS 10 Compliant
- Tariff Charges
- TriCore™ with 133MHz
- TriCore™ DSP functionality
- Up to 1MB Flash w/ ECC protection
- 128KB EEProm @ 125k cycles
- Up to 96KB RAM w/ ECC protection
- 16x DMA channels
- 24x 12bit SAR ADC converter
- Powerful Generic Timer Module (GTM)
- SENT sensor interfaces
- State of the art connectivity: 2x LIN, 4x QSPI, 3x CAN including data rate enhanced CAN FD
- Wake-up Timer
- Single voltage supply 3.3V
- TQFP-80 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| TriCore | ||
| TQFP EP | ||
| Surface Mount | ||
| CAN/LIN/SPI | ||
| AURIX | ||
| TC2xx | ||
| 80 | ||
| 133 | ||
| 125 °C | ||
| -40 °C | ||
| AURIX Family TC2xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |