PDP SEO Portlet

TC214S8F133FABKXUMA1

MCU 32-Bit AURIX TriCore RISC 512KB Flash 3.3V 144-Pin TQFP EP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TC214S8F133FABKXUMA1
Secondary Manufacturer Part#: TC214S8F133FABKXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • TriCoreā„¢ with 133MHz
  • TriCoreā„¢ DSP functionality
  • Up to 0.5MB Flash w/ ECC protection
  • 64KB EEProm @ 125k cycles
  • Up to 56KB RAM w/ ECC protection
  • 16x DMA channels
  • 24x 12bit SAR ADC converter
  • Powerful Generic Timer Module (GTM)
  • SENT sensor interfaces
  • State of the art connectivity: 2x LIN, 4x QSPI, 3x CAN including data rate enhanced CAN FD
  • Wake-up Timer
  • Single voltage supply 3.3V
  • TQFP-144 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: