TC212S8F133SCACKXUMA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: TC212S8F133SCACKXUMA1
Secondary Manufacturer Part#: TC212S8F133SCACKXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12Bit | ||
| 32 Bit | ||
| TQFP | ||
| Surface Mount | ||
| CAN, SPI | ||
| AURIX | ||
| TC2xx | ||
| 80 | ||
| 133 MHz | ||
| 125 °C | ||
| -40 °C | ||
| AURIX Family TC2xx Series Microcontrollers | ||
| 512 KB | ||
| 64 KB | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |