TC1798F512F300EPABKXUMA2
MCU 32-Bit AUDO MAX TriCore RISC 4KB Flash 1.3V/3.3V/5V 516-Pin LFBGA T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: TC1798F512F300EPABKXUMA2
Secondary Manufacturer Part#: TC1798F512F300EPABKXUMA2
- RoHS 10 Compliant
- Tariff Charges
TC1798F512F300EPABKXUMA2 is a 32-bit single-chip microcontroller. It is a high-performance microcontroller with a TriCore CPU, program and data memories, buses, bus arbitration, an interrupt controller, a peripheral control processor and a DMA controller
- Efficient memory organization: instruction and data scratch memories, caches
- Serial communication interfaces – flexible synchronous and asynchronous modes
- Peripheral control processor – standalone data operations and interrupt serv
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 72 | ||
| 10-bit | ||
| 32 Bit | ||
| TriCore | ||
| LFBGA | ||
| Surface Mount | ||
| CAN | ||
| AUDO | ||
| TC1798 | ||
| 238 | ||
| 516 | ||
| 300 | ||
| 125 °C | ||
| -40 °C | ||
| AUDO Family TC1798 Series Microcontrollers | ||
| 1.43, 3.63 | ||
| 1.17, 2.97 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |