PDP SEO Portlet

TC1793F512F270EFABKXUMA2

32-bit MCU, TriCore, 270 MHz, 4 MB, 288 KB, 416-Pin, BGA

Manufacturer:Infineon
Avnet Manufacturer Part #: TC1793F512F270EFABKXUMA2
Secondary Manufacturer Part#: TC1793F512F270EFABKXUMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC1793 is one of three premium derivatives of the AUDO MAX family. It’s 270MHz award-winning TriCoreTM CPU provides high-end microcontroller performance combined with sophisticated DSP capabilities and dedicated safety features.

  • Package: PG-BGA-416
  • CAN Nodes: 4
  • Program Memory: 4.0 MB
  • FlexRay™: yes
  • Type of Serial I/O Interfaces: 2xASC, 3xSSC, 2xMSC, 2xMLI
  • Technical Attributes

    Find Similar Parts

    Description Value
    48
    10-bit
    32-bit Bit
    TriCore
    BGA
    Surface Mount
    ASC, CAN, JTAG, MSC, SSC
    AUDO
    TC1793
    221
    416
    270 MHz
    125 °C
    -40 °C
    AUDO Family TC1793 Series Microcontrollers
    4 MB
    AEC-Q100
    288 KB
    1.43, 3.63 V
    1.17, 2.97 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310025
    In Stock :  500.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 372 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $:
    500+
    $29.29846
    1000+
    $28.42388
    2000+
    $27.6
    4000+
    $26.63496
    8000+
    $25.73514