TC1782F320F180HRBAKXUMA2
MCU 32-Bit TC1782 TriCore RISC 2.5KB Flash 1.3V/3.3V 176-Pin LQFP EP T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: TC1782F320F180HRBAKXUMA2
Secondary Manufacturer Part#: TC1782F320F180HRBAKXUMA2
- RoHS 10 Compliant
- Tariff Charges
The TC1782 is the first member of the AUDO MAX family designed for automotive applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 | ||
| 10-bit | ||
| 32 Bit | ||
| TriCore | ||
| LQFP EP | ||
| Surface Mount | ||
| CAN/FlexRay/SPI/UART | ||
| AUDO | ||
| TC1782 | ||
| 86 | ||
| 176 | ||
| 180 | ||
| 125 °C | ||
| -40 °C | ||
| AUDO Family TC1782 Series Microcontrollers | ||
| AEC-Q100 | ||
| 1.365, 3.63 | ||
| 1.235, 2.97 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |