PDP SEO Portlet

STK12C68-SF25

NVRAM NVSRAM Parallel 64K-Bit 5V 28-Pin SOIC Tube

Manufacturer:Infineon
Product Category: Memory, Other Memory
Avnet Manufacturer Part #: STK12C68-SF25
Secondary Manufacturer Part#: STK12C68-SF25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Cypress STK12C68 is a fast static RAM with a nonvolatile element in each memory cell. The embedded nonvolatile elements incorporate QuantumTrap technology producing the world’s most reliable nonvolatile memory. The SRAM provides unlimited read and write cycles, while independent nonvolatile data resides in the highly reliable QuantumTrap cell. Data transfers from the SRAM to the nonvolatile elements (the STORE operation) takes place automatically at power down. On power up, data is restored to the SRAM (the RECALL operation) from the nonvolatile memory. Both the STORE and RECALL operations are also available under software control. A hardware STORE is initiated with the HSB pin.

  • 25 ns, 35 ns, and 45 ns access times
  • Hands off automatic STORE on power down with external 68 µF capacitor
  • STORE to QuantumTrap™ nonvolatile elements is initiated by software, hardware, or AutoStore™ on power down
  • RECALL to SRAM initiated by software or power up
  • Unlimited Read, Write, and Recall cycles
  • 1,000,000 STORE cycles to QuantumTrap
  • 100 year data retention to QuantumTrap
  • Single 5V+10% operation
  • Commercial and industrial temperatures
  • 228-pin (330mil) SOIC, 28-pin (300mil) PDIP, 28-pin (600mil) PDIP packages
  • 28-pin (300 mil) CDIP and 28-pad (350 mil) LCC packages
  • RoHS compliance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:19  Mult:1  
USD $:
19+
$39.27
38+
$38.72
76+
$38.17
152+
$37.62
304+
$37.07