PDP SEO Portlet

SRF55V10PNBX1SA3

Intelligent 10-KBit Contactless EEPROM Wafer

Manufacturer:Infineon
Product Category: Memory, Other Memory
Avnet Manufacturer Part #: SRF55V10PNBX1SA3
Secondary Manufacturer Part#: SRF55V10PNBX1SA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10-KBit EEPROM
    • Organised in 128 pages located in 1 sector
    • Each page organised in 8 bytes for data storage + 2 bytes for administrative purposes
    • Configurable number of sectors
    • Unique chip identification number
  • Smart Electronic Article Surveillance (EAS)
    • Easy Integration in existing infrastructure
    • On/Off EAS switch feature
  • Value Counters: up to 65536 units (with a value range from 0 to 216-1)
    • Each page in User Area configurable as a Counter
    • Support of Anti-Tearing
  • Physical Interface and Anticollision complying to ISO/IEC 15693
    • Carrier frequency: 13.56 MHz
    • up to 26 kbit/s data rate transfer
    • Anticollision method complying with ISO/IEC 15693 with identification of up to 30 tags/sec
    • Contactless transmission of data and supply energy
    • Coupling distance from 0 to 120 cm (typical, dependent on antenna)
  • EEPROM updat

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320051
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:123000  Mult:1  
USD $:
123000+
$0.3254
130000+
$0.31721
250000+
$0.30901
620000+
$0.30082
1300000+
$0.29262