SRF55V10PHCNBX1SA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Other Memory
Avnet Manufacturer Part #: SRF55V10PHCNBX1SA1
Secondary Manufacturer Part#: SRF55V10PHCNBX1SA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Chip Card and Security ICs | ||
| Matte Tin | ||
| -25 to 70 °C | ||
| 70 °C | ||
| -25 °C | ||
| Wafer | ||
| mm | ||
| No | ||
| WAFER |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320070 |