PDP SEO Portlet

SPW47N60C3FKSA1

Power MOSFET, N Channel, 650 V, 47 A, 0.07 ohm, TO-247, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SPW47N60C3FKSA1
Secondary Manufacturer Part#: 98K0744
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SPW47N60C3 is a 650V N-channel CoolMOS™ Power MOSFET with low specific on-state resistance. The CoolMOS™ MOSFET offers a significant reduction of conduction, switching and driving losses and enable high power density and efficiency for superior power conversion systems. The latest state-of-the-art generation of high voltage power MOSFETs makes AC-DC power supplies more efficient, more compact, lighter and cooler than ever before.

  • Very low energy storage in output capacitance (Eoss) at 400V
  • Low gate charge (Qg)
  • High efficiency and power density
  • Outstanding performance
  • High reliability
  • Easy to use

Technical Attributes

Find Similar Parts

Description Value
N
47
70 mOhm
650
3
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 396 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.98
10+
$13.73
25+
$8.19
50+
$7.76
100+
$7.48
480+
$7.2
720+
$7.08