PDP SEO Portlet

SPW20N60CFDFKSA1

Trans MOSFET N-CH 650V 20.7A 3-Pin TO-247 Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SPW20N60CFDFKSA1
Secondary Manufacturer Part#: SPW20N60CFDFKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CoolMOS™ is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon Technologies. 600V CoolMOS™ CFD series combines the experience of the leading SJ MOSFET supplier with high class innovation.

  • Fourth series of CoolMOS™ market entry in 2004
  • Fast Body Diode, Q rr 1/10th of C3 series, V th 4 V, g fs high, R g low
  • Specific for phase-shift ZVS and DC/AC power applications
  • Technical Attributes

    Find Similar Parts

    Description Value
    N
    20.7
    220 mOhm
    650
    3
    150 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 63 Weeks
    Price for: Each
    Quantity:
    Min:240  Mult:240  
    USD $:
    240+
    $2.41733
    480+
    $2.38108
    960+
    $2.3448
    1920+
    $2.30855
    3840+
    $2.27222