PDP SEO Portlet

SPW17N80C3FKSA1

Trans MOSFET N-CH 800V 17A 3-Pin TO-247 Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SPW17N80C3FKSA1
Secondary Manufacturer Part#: SPW17N80C3FKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

800V CoolMOS™ C3 is Infineon's third series of CoolMOS™ with market entry in 2001. C3 is the working horse" of the portfolio."

  • Low specific on-state resistance
  • (R on*A)
  • Very low energy storage in output capacitance (E oss) @400V
  • Low gate charge (Q g)
  • Fieldproven CoolMOS™ quality
  • CoolMOS™ technology has been manufactured by Infineon since 1998
  • Technical Attributes

    Find Similar Parts

    Description Value
    N
    17
    290 mOhm
    800
    3
    150 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  210.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 56 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $1.68866
    2+
    $1.67423
    4+
    $1.65041
    8+
    $1.6266
    16+
    $1.60278