PDP SEO Portlet

SPW16N50C3FKSA1

Trans MOSFET N-CH 560V 16A 3-Pin TO-247 Tube

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: SPW16N50C3FKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Replacement for 500V CoolMOS™ C3 is 500V CoolMOS™ CE >> Click & go to 500V CoolMOS™ CE

  • Low specific on-state resistance
  • (Ron*A)
  • Very low energy storage in output capacitance (Eoss) @400V
  • Low gate charge (Qg)
  • Fieldproven CoolMOS™ quality
  • CoolMOS™ technology has been manufactured by Infineon since 1998
  • Technical Attributes

    Find Similar Parts

    Description Value
    3 Pins
    560 V
    null
    null
    null
    null
    null
    null
    N Channel
    280 mohm
    150 °C
    16 A
    null

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 10 Weeks
    Price for: Each
    Quantity:
    Min:480  Mult:240  
    Need More?
    USD $:
    $ 1.1858
    480+
    $1.1858
    960+
    $1.17975
    1920+
    $1.1543
    3840+
    $1.14835
    7680+
    $1.1424
    SubTotal:
    $569.18