PDP SEO Portlet

SPP20N60C3HKSA1

Trans MOSFET N-CH 600V 20.7A 3-Pin(3+Tab) TO-220

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SPP20N60C3HKSA1
Secondary Manufacturer Part#: SPP20N60C3HKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

600V CoolMOS C3 is Infineon's third series of CoolMOS with market entry in 2001. C3 is the working horse" of the portfolio."

  • Low specific on-state resistance
  • (Ron*A)
  • Very low energy storage in output capacitance (Eoss) @400V
  • Low gate charge (Qg)
  • Fieldproven CoolMOS™ quality
  • CoolMOS™ technology has been manufactured by Infineon since 1998
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    20.7
    190 mOhm
    600
    3.9
    3
    150 °C
    208
    TO-220FP
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $: