SPP15P10PLHXKSA1
Trans MOSFET P-CH 100V 15A 3-Pin(3+Tab) TO-220
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SPP15P10PLHXKSA1
Secondary Manufacturer Part#: SPP15P10PLHXKSA1
- RoHS 10 Compliant
- Tariff Charges
Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 15 | ||
| 200 mOhm | ||
| 100 | ||
| 2 | ||
| 3 | ||
| 175 °C | ||
| 128 | ||
| AEC-Q101 | ||
| TO-220 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |