PDP SEO Portlet

SPP15N60CFDXKSA1

Trans MOSFET N-CH 600V 13.4A 3-Pin(3+Tab) TO-220AB

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SPP15N60CFDXKSA1
Secondary Manufacturer Part#: SPP15N60CFDXKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the Superjunction (SJ) principle and pioneered by Infineon Technologies. 600V CoolMOS CFD series combines the experience of the leading SJ MOSFET supplier with high class innovation. CoolMOS CFD2 is replacement for CoolMOS CFD >> Go to CoolMOS CFD2 Characteristics and Applications of CoolMOS CFD2 Improved cost performance, light load efficiency and ease of use in EMI and low voltage overshoot. Soft switching resonant topologies with hard commutation requirements requiring a fast body diode.

  • Fourth series of CoolMOS™ market entry in 2004
  • Fast Body Diode, Q rr 1/10th of C3 series, V th 4 V, g fs high, R g low
  • Specific for phase-shift ZVS and DC/AC power applications
  • Technical Attributes

    Find Similar Parts

    Description Value
    N
    13.4
    330@10V
    600
    3
    150 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  51000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $:
    500+
    $1.42893
    1000+
    $1.41794
    2000+
    $1.41067
    4000+
    $1.4034
    8000+
    $1.39613