PDP SEO Portlet

SPP11N60CFDXKSA1

Trans MOSFET N-CH 650V 11A 3-Pin(3+Tab) TO-220AB

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SPP11N60CFDXKSA1
Secondary Manufacturer Part#: SPP11N60CFDXKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the Superjunction (SJ) principle and pioneered by Infineon Technologies. 600V CoolMOS CFD series combines the experience of the leading SJ MOSFET supplier with high class innovation. CoolMOS CFD2 is replacement for CoolMOS CFD >> Go to CoolMOS CFD2 Characteristics and Applications of CoolMOS CFD2 Improved cost performance, light load efficiency and ease of use in EMI and low voltage overshoot. Soft switching resonant topologies with hard commutation requirements requiring a fast body diode.

  • Fourth series of CoolMOS™ market entry in 2004
  • Fast Body Diode, Q rr 1/10th of C3 series, V th 4 V, g fs high, R g low
  • Specific for phase-shift ZVS and DC/AC power applications
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    11
    440
    650
    5
    3
    150 °C
    125
    TO-220
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 147 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $:
    500+
    $1.34662
    1000+
    $1.33975
    2000+
    $1.25993
    4000+
    $1.25344
    8000+
    $1.24694