PDP SEO Portlet

SPP08N80C3XKSA1

Trans MOSFET N-CH 800V 8A 3-Pin TO-220 Tube

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: SPP08N80C3XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

800V CoolMOS™ C3 is Infineon's third series of CoolMOS™ with market entry in 2001. C3 is the "working horse" of the portfolio.

  • Low specific on-state resistance
  • (Ron*A)
  • Very low energy storage in output capacitance (Eoss) @400V
  • Low gate charge (Qg)
  • Fieldproven CoolMOS™ quality
  • CoolMOS™ technology has been manufactured by Infineon since 1998
  • Technical Attributes

    Find Similar Parts

    Description Value
    3 Pins
    800 V
    null
    null
    null
    null
    null
    null
    N Channel
    650 mohm
    150 °C
    8 A
    null

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 30 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    Need More?
    USD $:
    $ 0.97586
    500+
    $0.97586
    1000+
    $0.92311
    2000+
    $0.90395
    4000+
    $0.89934
    8000+
    $0.89473
    SubTotal:
    $487.93