PDP SEO Portlet

SPI20N60C3HKSA1

Trans MOSFET N-CH 650V 20.7A 3-Pin TO-262 Tube

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: SPI20N60C3HKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low specific on-state resistance
  • (Ron*A)
  • Very low energy storage in output capacitance (Eoss) @400V
  • Low gate charge (Qg)
  • Fieldproven CoolMOS™ quality
  • CoolMOS™ technology has been manufactured by Infineon since 1998
  • Technical Attributes

    Find Similar Parts

    Description Value
    3 Pins
    650 V
    null
    10 V
    null
    Through Hole
    null
    null
    N Channel
    190 mohm
    150 °C
    20.7 A
    3.9 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 111 Weeks
    Price for: Each
    Quantity:
    Min:0  Mult:0  
    Need More?
    USD $:
    $ 0
    SubTotal:
    $0.00