SPD30P06PGBTMA1
Power MOSFET, P Channel, 60 V, 30 A, 0.069 ohm, TO-252 (DPAK), Surface Mount
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SPD30P06PGBTMA1
Secondary Manufacturer Part#: SPD30P06PGBTMA1
- RoHS 10 Compliant
- Tariff Charges
The SPD30P06P G is an OptiMOS™ P-channel Power MOSFET consistently meets the highest quality and performance demands in key specifications for power system design such as ON-state resistance and figure of merit characteristics.
- Enhancement-mode
- Avalanche rated
- Small signal packages approved to AEC-Q101
- dV/dt Rated
- AEC-Q101 Qualified
- Green device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 30 | ||
| 75 mOhm | ||
| 60 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 125 | ||
| TO-252 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |