PDP SEO Portlet

SPD04N80C3ATMA1

Trans MOSFET N-CH 800V 4A 3-Pin TO-252 T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SPD04N80C3ATMA1
Secondary Manufacturer Part#: SPD04N80C3ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SPD04N80C3ATMA1 is a CoolMOS™ power transistor. It is designed for industrial applications with high DC bulk voltage, and switching applications ( i.e. active clamp forward ). Potential applications are consumer, PC power, adapter, lighting, and solar.

  • New revolutionary high voltage technology
  • Extreme dv/dt rated, high peak current capability
  • Fully qualified according to JEDEC for industrial applications
  • Ultra low gate charge, ultra low effective capacitances
  • High

Technical Attributes

Find Similar Parts

Description Value
N Channel
4
1.3 Ohm
800
3.9
3
150 °C
63
TO-252
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.5336
5000+
$0.5256
10000+
$0.51759
20000+
$0.50959
40000+
$0.50157