PDP SEO Portlet

SPD03N60C3ATMA1

Power MOSFET, N Channel, 650 V, 3.2 A, 1.26 ohm, TO-252 (DPAK), Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SPD03N60C3ATMA1
Secondary Manufacturer Part#: SPD03N60C3ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SPD03N60C3 is a 650V CoolMOS™ N-channel Power MOSFET features ultra-low gate current. It is suitable for server, telecom, PC power and adapter applications.

  • New revolutionary high voltage technology
  • Extreme dV/dt rated
  • High peak current capability
  • Qualified according to JEDEC for target applications
  • Improved transconductance
  • Low specific ON-state resistance
  • Very low energy storage in output capacitance (Eoss)@400V
  • Field proven CoolMOSâ„¢ quality
  • High efficiency and power density
  • Outstanding performance
  • High reliability
  • Ease of use

Technical Attributes

Find Similar Parts

Description Value
N Channel
3.2
1.4
650
3.9
3
150 °C
38
TO-252
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.31253
5000+
$0.30785
10000+
$0.30316
20000+
$0.29847
40000+
$0.29377