PDP SEO Portlet

SPD02N80C3ATMA1

Trans MOSFET N-CH 800V 2A 3-Pin TO-252 T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SPD02N80C3ATMA1
Secondary Manufacturer Part#: SPD02N80C3ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

800V CoolMOS™ C3 is Infineon's third series of CoolMOS™ with market entry in 2001. C3 is the working horse" of the portfolio."

  • Low specific on-state resistance
  • (R on*A)
  • Very low energy storage in output capacitance (E oss) @400V
  • Low gate charge (Q g)
  • Fieldproven CoolMOS™ quality
  • CoolMOS™ technology has been manufactured by Infineon since 1998
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    2
    2.7 Ohm
    800
    3.9
    3
    150 °C
    42
    TO-252 (DPAK)
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.37054
    5000+
    $0.36865
    10000+
    $0.36676
    20000+
    $0.36487
    40000+
    $0.36298