SPB80P06PGATMA1
Trans MOSFET P-CH 60V 80A 3-Pin TO-263 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SPB80P06PGATMA1
Secondary Manufacturer Part#: SPB80P06PGATMA1
- RoHS 10 Compliant
- Tariff Charges
The SPB80P06P G is a -60V P-channel Power MOSFET that consistently meets highest quality and performance demands in key specifications for power system design such as on-state resistance and Figure of Merit characteristics.
- Enhancement mode
- Avalanche rated
- dv/dt Rated
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 80 | ||
| 23 mOhm | ||
| 60 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 340 | ||
| AEC-Q101 | ||
| TO-263 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |