PDP SEO Portlet

SPB20N60C3ATMA1

Power MOSFET, N Channel, 650 V, 20.7 A, 0.19 ohm, TO-263 (D2PAK), Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SPB20N60C3ATMA1
Secondary Manufacturer Part#: SPB20N60C3ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SPB20N60C3 is a 650V CoolMOS™ N-channel Power MOSFET features ultra-low gate current. It is suitable for server, telecom, PC power and adapter applications.

  • New revolutionary high voltage technology
  • Extreme dV/dt rated
  • High peak current capability
  • Qualified according to JEDEC for target applications
  • Improved transconductance
  • Low specific ON-state resistance
  • Very low energy storage in output capacitance (Eoss)@400V
  • Field proven CoolMOSâ„¢ quality
  • Periodic avalanche rated
  • High efficiency and power density
  • Outstanding performance
  • High reliability
  • Ease of use

Technical Attributes

Find Similar Parts

Description Value
N Channel
20.7 A
190 mOhm
650 V
3.9 V
3
150 °C
208 W
CoolMOS Series
TO-263
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.3034
2000+
$1.2675
4000+
$1.261
8000+
$1.2545
16000+
$1.248