PDP SEO Portlet

SPA11N80C3XKSA2

Power MOSFET, N Channel, 800 V, 11 A, 0.39 ohm, TO-220FP, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SPA11N80C3XKSA2
Secondary Manufacturer Part#: SPA11N80C3XKSA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

800V CoolMOS C3 is Infineon's third series of CoolMOS with market entry in 2001. C3 is the "working horse"" of the portfolio."

  • Low specific on-state resistance
  • (R on*A)
  • Very low energy storage in output capacitance (E oss) @400V
  • Low gate charge (Q g)
  • Fieldproven CoolMOS™ quality
  • CoolMOS™ technology has been manufactured by Infineon since 1998

Technical Attributes

Find Similar Parts

Description Value
N Channel
11
450 mOhm
800
3.9
150 °C
41
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.122
1000+
$1.11628
2000+
$1.05833
4000+
$1.04197
8000+
$1.02557