PDP SEO Portlet

SPA08N80C3XKSA1

Trans MOSFET N-CH 800V 8A 3-Pin TO-220FP Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SPA08N80C3XKSA1
Secondary Manufacturer Part#: SPA08N80C3XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

800V CoolMOS™ C3 is Infineon's third series of CoolMOS™ with market entry in 2001. C3 is the working horse" of the portfolio."

  • Low specific on-state resistance
  • (Ron*A)
  • Very low energy storage in output capacitance (Eoss) @400V
  • Low gate charge (Qg)
  • Fieldproven CoolMOS™ quality
  • CoolMOS™ technology has been manufactured by Infineon since 1998
  • Technical Attributes

    Find Similar Parts

    Description Value
    N
    8
    650 mOhm
    800
    3
    150 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 56 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $:
    500+
    $1.0192
    1000+
    $1.014
    2000+
    $0.95545
    4000+
    $0.95052
    8000+
    $0.9456