SP4001511XTMA1
Pressure Sensor, Absolute, 100 kPa to 1.4 MPa, Digital, 1.6 V to 3.6 V, 14 Pins, DSOSP
- RoHS 10 Compliant
- Tariff Charges
SP4001511XTMA1 is a SP400-15-11 XENSIV™ automotive tire pressure monitoring sensor with pressure range 100 to 1400KPa, truck derivative. The Infineon XENSIV™ SP40PLUS provides a very high level of integration, and is optimized to perform all of the functions necessary to implement a state-of-the-art Tire pressure monitoring system (TPMS) sensor module. With its integrated micro controller, sensors, and convenient peripherals, the SP40 PLUS needs the addition of only a few passive components and a battery to form a complete TPMS sensor assembly. Suitable for valve based TPMS-modules, OEM, aftermarket, retrofit, in tire TPMS modules applications.
- Patented Glass-Silicon-Glass MEMS pressure sensor with best-in-class media compatibility
- Calibrated pressure sensor for absolute air pressure measurement
- Z-axis accelerometer for motion detection and angular measurement
- Temperature and supply voltage sensors
- Industry-standard 8051 MCU with 14K of flash memory
- System controller with flexible wake-up and power management features
- RF transmitter with fractional-N sigma-delta PLL
- Firmware functions for determination of angular wheel position, supporting tire localization (APS)
- LF receiver allows carrier detection and modulated telegram reception
- 14 pin DSOSP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Air | ||
| 14 | ||
| 1400 kPa | ||
| 100 kPa | ||
| 125 °C | ||
| -40 °C | ||
| I2C, UART | ||
| No Port | ||
| Absolute | ||
| XENSIV Series | ||
| AEC-Q100 | ||
| DSOSP | ||
| Surface Mount | ||
| Digital | ||
| 3.6 V | ||
| 1.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |