SP4001111XTMA1
Fully integrated Sensor for Tire Pressure Monitoring Systems (TPMS)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 9kPa, ± 15kPa | ||
| 14 | ||
| 900 psi | ||
| 100 psi | ||
| 125 °C | ||
| -40 °C | ||
| I2C, UART | ||
| No Port | ||
| Absolute | ||
| SP40 Plus Series | ||
| AEC-Q100 | ||
| DSOSP | ||
| Surface Mount | ||
| Digital | ||
| 3.6 V | ||
| 1.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |