SP370231560XTMA1/SAMPLE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 50kPa | ||
| 14 | ||
| 1300 | ||
| 100 | ||
| 125 °C | ||
| -40 °C | ||
| I2C | ||
| No Port | ||
| AEC-Q100 | ||
| DSOSP | ||
| Surface Mount | ||
| Digital | ||
| 3.6 | ||
| 1.9 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |