PDP SEO Portlet

SMBTA56E6327HTSA1

Trans GP BJT PNP 80V 0.5A 3-Pin SOT-23 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: SMBTA56E6327HTSA1
Secondary Manufacturer Part#: SMBTA56E6327HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low collector-emitter saturation voltage
  • Complementary type: SMBTA06 / MMBTA06(NPN)
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101
  • Technical Attributes

    Find Similar Parts

    Description Value
    80
    100
    3
    150 °C
    330
    AEC-Q101
    SOT-23
    Surface Mount
    PNP
    100

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541210095
    Schedule B: 8541210080
    In Stock :  33000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.04867
    6000+
    $0.04826
    12000+
    $0.04757
    24000+
    $0.04688
    48000+
    $0.0462