PDP SEO Portlet

SMBTA42E6327HTSA1

Trans GP BJT NPN 300V 0.5A 3-Pin SOT-23 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: SMBTA42E6327HTSA1
Secondary Manufacturer Part#: SMBTA42E6327HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  •  Low collector-emitter saturation voltage
  •  Complementary types: SMBTA92 / MMBTA92(PNP)
  •  Pb-free (RoHS compliant) package
  •  Qualified according AEC Q101
  • Technical Attributes

    Find Similar Parts

    Description Value
    300
    40
    3
    150 °C
    360
    AEC-Q101
    SOT-23
    Surface Mount
    NPN
    70

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541210075
    Schedule B: 8541210080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:24000  Mult:3000  
    USD $:
    24000+
    $0.06893
    48000+
    $0.0679
    96000+
    $0.06686
    192000+
    $0.06583
    384000+
    $0.0648