PDP SEO Portlet

SMBTA06E6327HTSA1

Trans GP BJT NPN 80V 0.5A 3-Pin SOT-23 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: SMBTA06E6327HTSA1
Secondary Manufacturer Part#: SMBTA06E6327HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low collector-emitter saturation voltage
  • Complementary type: SMBTA 56 / MMBTA56 (PNP)
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101
  • Technical Attributes

    Find Similar Parts

    Description Value
    80
    100
    3
    150 °C
    330
    AEC-Q101
    SOT-23
    Surface Mount
    NPN
    100

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541210075
    Schedule B: 8541210080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:39000  Mult:3000  
    USD $:
    39000+
    $0.05147
    78000+
    $0.0507
    156000+
    $0.04992
    312000+
    $0.04915
    624000+
    $0.04838