SMBT3906SH6327XTSA1
Trans GP BJT PNP 40V 0.2A 6-Pin SOT-363 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: SMBT3906SH6327XTSA1
Secondary Manufacturer Part#: SMBT3906SH6327XTSA1
- RoHS 10 Compliant
- Tariff Charges
- High DC current gain: 0.1 mA to 100 mA
- Low collector-emitter saturation voltage
- For SMBT3906S and SMBT3906U: Two (galvanic) internal isolated transistor with good matching in one package
- Complementary types: SMBT3904...MMBT3904 (NPN)
- SMBT3906S/ U: for orientation in reel see package information below
- Pb-free (RoHS compliant) package
- Qualified according AEC Q101
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 200 | ||
| 100 | ||
| 6 | ||
| 150 °C | ||
| MJD31 Series | ||
| AEC-Q101 | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| Dual PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |